UA339DCQR vs LM3302NE4 feature comparison

UA339DCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

LM3302NE4 Texas Instruments

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
DIP DIP
DIP, DIP14,.3 DIP, DIP14,.3
14 14
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
COMPARATOR COMPARATOR
9000 µV 40000 µV
R-XDIP-T14 R-PDIP-T14
e0 e4
2A
4 4
14 14
70 °C 85 °C
-40 °C
CERAMIC PLASTIC/EPOXY
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
1400 ns 1300 ns
2 mA
36 V 28 V
5 V 5 V
NO NO
BIPOLAR BIPOLAR
COMMERCIAL INDUSTRIAL
TIN LEAD NICKEL PALLADIUM GOLD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
1 1
Texas Instruments
1 µA
19.305 mm
OPEN-COLLECTOR
Not Qualified
5.08 mm
7.62 mm

Compare UA339DCQR with alternatives

Compare LM3302NE4 with alternatives