UA3302PC vs UA775DC feature comparison

UA3302PC Rochester Electronics LLC

Buy Now Datasheet

UA775DC Fairchild Semiconductor Corporation

Buy Now Datasheet
Contact Manufacturer Obsolete
ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
DIP, DIP, DIP14,.3
unknown compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
COMPARATOR COMPARATOR
1 µA
40000 µV 5000 µV
R-PDIP-T14 R-XDIP-T14
4 4
14 14
70 °C 85 °C
-40 °C
PLASTIC/EPOXY CERAMIC
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
1300 ns 50 ns
28 V
5 V 5 V
NO NO
BIPOLAR CMOS
COMMERCIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
2 1
No
DIP
14
e0
DIP14,.3
Not Qualified
Tin/Lead (Sn/Pb)
2.54 mm

Compare UA775DC with alternatives