U74HC4046AG-P16-R vs TRF3761-EIRHARG4 feature comparison

U74HC4046AG-P16-R Unisonic Technologies Co Ltd

Buy Now Datasheet

TRF3761-EIRHARG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Package Description TSSOP-16 HVQCCN, LCC40,.24SQ,20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 58 76.15
CO2e (mg) 698.32 916.846
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.20 CMRT V2.03a
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-PDSO-G16 S-PQCC-N40
Number of Functions 1 1
Number of Terminals 16 40
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Supply Current-Max (Isup) 50 mA
Supply Voltage-Max (Vsup) 6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Pbfree Code Yes
parentfamilyid 899757
Part Package Code QFN
Pin Count 40
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Additional Feature DUAL MODULUS PRESCALER : 8/9, 16/17, 32/33, 64/65
JESD-609 Code e4
Length 6 mm
Moisture Sensitivity Level 3
Package Equivalence Code LCC40,.24SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm

Compare U74HC4046AG-P16-R with alternatives

Compare TRF3761-EIRHARG4 with alternatives