U74HC4046AG-P16-R
vs
TRF3761-HIRHARG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Package Description
TSSOP-16
HVQCCN, LCC40,.24SQ,20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-PDSO-G16
S-PQCC-N40
Number of Functions
1
1
Number of Terminals
16
40
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Supply Current-Max (Isup)
50 mA
Supply Voltage-Max (Vsup)
6 V
5.25 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
40
Additional Feature
DUAL MODULUS PRESCALER : 8/9, 16/17, 32/33, 64/65
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
3
Package Equivalence Code
LCC40,.24SQ,20
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Compare U74HC4046AG-P16-R with alternatives
Compare TRF3761-HIRHARG4 with alternatives