There are no models available for this part yet.
Overview of U74HC4046AG-P16-R by Unisonic Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
CAD Models for U74HC4046AG-P16-R by Unisonic Technologies Co Ltd
Part Data Attributes for U74HC4046AG-P16-R by Unisonic Technologies Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description
|
TSSOP-16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-PDSO-G16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Supply Current-Max (Isup)
|
50 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for U74HC4046AG-P16-R
This table gives cross-reference parts and alternative options found for U74HC4046AG-P16-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74HC4046AG-P16-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF3761-AIRHAR | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-AIRHAR |
TRF3761-BIRHATG4 | PLL FREQUENCY SYNTHESIZER, 104MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-BIRHATG4 |
TRF3761-AIRHAT | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-AIRHAT |
TRF3761-EIRHARG4 | PLL FREQUENCY SYNTHESIZER, 104MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-EIRHARG4 |
TRF3761-FIRHAR | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-FIRHAR |
TRF3761-JIRHARG4 | IC PLL FREQUENCY SYNTHESIZER, 104 MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40, PLL or Frequency Synthesis Circuit | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-JIRHARG4 |
TRF3761-FIRHATG4 | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-FIRHATG4 |
TRF3761-HIRHATG4 | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-HIRHATG4 |
TRF3761-CIRHAR | PLL FREQUENCY SYNTHESIZER, 104MHz, PQCC40, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-CIRHAR |
TRF3761-EIRHAT | Low Noise Integer N PLL Frequency Synthesizer With Integrated VCO 40-VQFN -40 to 85 | Texas Instruments | U74HC4046AG-P16-R vs TRF3761-EIRHAT |