U74AHC1G07L-AE5-R vs SN74LVC1G17DRYRG4 feature comparison

U74AHC1G07L-AE5-R Unisonic Technologies Co Ltd

Buy Now Datasheet

SN74LVC1G17DRYRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-01-18
Family AHC/VHC/H/U/V LVC/LCX/Z
JESD-30 Code R-PDSO-G5 R-PDSO-N6
Length 2.9 mm 1.45 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.008 A 0.024 A
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Power Supply Current-Max (ICC) 0.001 mA
Prop. Delay@Nom-Sup 7.5 ns 5.5 ns
Propagation Delay (tpd) 11.5 ns 11 ns
Schmitt Trigger NO YES
Seated Height-Max 1.15 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.65 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.3 mm 1 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SON
Package Description VSON, SOLCC6,.04,20
Pin Count 6
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare U74AHC1G07L-AE5-R with alternatives

Compare SN74LVC1G17DRYRG4 with alternatives