SN74LVC1G17DRYRG4 vs SN74LVC1G17QDRYRQ1 feature comparison

SN74LVC1G17DRYRG4 Texas Instruments

Buy Now Datasheet

SN74LVC1G17QDRYRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description VSON, SOLCC6,.04,20 SON-6
Pin Count 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 1.45 mm 1.45 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.024 A 0.032 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 11 ns 13 ns
Qualification Status Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 0.6 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 6.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 1 1
ECCN Code EAR99
Date Of Intro 2019-10-26
Samacsys Manufacturer Texas Instruments
Power Supply Current-Max (ICC) 0.02 mA
Screening Level AEC-Q100

Compare SN74LVC1G17DRYRG4 with alternatives

Compare SN74LVC1G17QDRYRQ1 with alternatives