Part Details for SN74LVC1G17DRYRG4 by Texas Instruments
Overview of SN74LVC1G17DRYRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LVC1G17DRYRG4
SN74LVC1G17DRYRG4 CAD Models
SN74LVC1G17DRYRG4 Part Data Attributes
|
SN74LVC1G17DRYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17DRYRG4
Texas Instruments
LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO6, GREEN, PLASTIC, MO-287UFAD, SON-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74LVC1G17DRYRG4
This table gives cross-reference parts and alternative options found for SN74LVC1G17DRYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17DRYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G17QDRYRQ1 | Texas Instruments | $0.1086 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125 | SN74LVC1G17DRYRG4 vs SN74LVC1G17QDRYRQ1 |
74LVC1G17GM-Q100 | Nexperia | Check for Price | Buffer | SN74LVC1G17DRYRG4 vs 74LVC1G17GM-Q100 |
74LVC1G17GM,115 | Nexperia | $0.1171 | 74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin | SN74LVC1G17DRYRG4 vs 74LVC1G17GM,115 |
74LVC1G17GM,132 | Nexperia | Check for Price | 74LVC1G17 - Single Schmitt trigger buffer@en-us SON 6-Pin | SN74LVC1G17DRYRG4 vs 74LVC1G17GM,132 |
SN74LVC1G17DRYR | Texas Instruments | $0.0906 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 6-SON -40 to 125 | SN74LVC1G17DRYRG4 vs SN74LVC1G17DRYR |