U5B7741312 vs JM38510/10101SGX feature comparison

U5B7741312 Texas Instruments

Buy Now Datasheet

JM38510/10101SGX Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-99
Package Description TO-99, CAN8,.2 TO-5,
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1.5 µA 1.5 µA
Bias Current-Max (IIB) @25C 0.21 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 3000 µV 6000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Code TO-99 TO-5
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power NO
Programmable Power NO
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 2.8 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000 1000
Voltage Gain-Min 50000
Wideband NO
Base Number Matches 1 1
Qualification Status Not Qualified
Screening Level MIL-M-38510

Compare U5B7741312 with alternatives

Compare JM38510/10101SGX with alternatives