U0805R393KNT vs 0805B393K500DHTM feature comparison

U0805R393KNT Walsin Technology Corporation

Buy Now Datasheet

0805B393K500DHTM Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POE INTERNATIONAL CORP KNOWLES PRECISION DEVICES
Package Description , 0805 , 0805
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.039 µF 0.039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.37 mm
Length 2 mm 2.03 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series U0805R
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.27 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare U0805R393KNT with alternatives

Compare 0805B393K500DHTM with alternatives