0805B393K500DHTM vs 0805B393K500PHT-HS feature comparison

0805B393K500DHTM Knowles Capacitors

Buy Now Datasheet

0805B393K500PHT-HS Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 0805 , 0805
not_compliant compliant
EAR99 EAR99
0.039 µF 0.039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.37 mm 1.37 mm
e0
2.03 mm 2.03 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR
10% 10%
50 V 50 V
MIL-PRF-55681 MIL-PRF-123
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.27 mm 1.27 mm
1 1

Compare 0805B393K500DHTM with alternatives

Compare 0805B393K500PHT-HS with alternatives