U0805R393KNT vs 0805B393K500YHT-HB feature comparison

U0805R393KNT Walsin Technology Corporation

Buy Now Datasheet

0805B393K500YHT-HB Knowles Capacitors

Buy Now Datasheet
Obsolete Active
POE INTERNATIONAL CORP KNOWLES PRECISION DEVICES
, 0805 , 0805
unknown not_compliant
EAR99 EAR99
0.039 µF 0.039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.37 mm
2 mm 2.03 mm
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR
10% 10%
50 V 50 V
U0805R
0805 0805
X7R X7R
15% ppm/°C 15% ppm/°C
1.25 mm 1.27 mm
1 1
No
e0
SURFACE MOUNT
MIL-PRF-55681
YES
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND

Compare U0805R393KNT with alternatives

Compare 0805B393K500YHT-HB with alternatives