TZM5234B-GS18 vs ZMM5234B feature comparison

TZM5234B-GS18 Vishay Semiconductors

Buy Now Datasheet

ZMM5234B Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY TELEFUNKEN RUGAO DACHANG ELECTRONIC CO LTD
Package Description MINIMELF-2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare TZM5234B-GS18 with alternatives

Compare ZMM5234B with alternatives