TZM5234B-GS18
vs
MLL5234BT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
MOTOROLA INC
Package Description
MINIMELF-2
O-LELF-N2
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-N2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Base Number Matches
3
2
Part Package Code
DO-34
Pin Count
2
Manufacturer Package Code
CASE 362-03
ECCN Code
EAR99
HTS Code
8541.10.00.50
Working Test Current
20 mA
Compare TZM5234B-GS18 with alternatives
Compare MLL5234BT3 with alternatives