Part Details for TZM5234B-GS18 by Vishay Semiconductors
Overview of TZM5234B-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZM5234B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZM5234B-GS18GICT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7925 In Stock |
|
$0.0219 / $0.2200 | Buy Now |
Part Details for TZM5234B-GS18
TZM5234B-GS18 CAD Models
TZM5234B-GS18 Part Data Attributes
|
TZM5234B-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5234B-GS18
Vishay Semiconductors
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | MINIMELF-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for TZM5234B-GS18
This table gives cross-reference parts and alternative options found for TZM5234B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5234B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5234B-1E3TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234B-GS18 vs MLL5234B-1E3TR |
ZMM5234B | Zener Diode | Rugao Dachang Electronics Co Ltd | TZM5234B-GS18 vs ZMM5234B |
ZMM5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | TZM5234B-GS18 vs ZMM5234B |
ZMM5234B-G | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | TZM5234B-GS18 vs ZMM5234B-G |
CDLL5234B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TZM5234B-GS18 vs CDLL5234B |
CLL5234BTR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | TZM5234B-GS18 vs CLL5234BTR |
ZMM5234B | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Rectron Semiconductor | TZM5234B-GS18 vs ZMM5234B |
MLL5234B-1E3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5234B-GS18 vs MLL5234B-1E3 |
ZMM5234B_R2_10001 | Zener Diode | PanJit Semiconductor | TZM5234B-GS18 vs ZMM5234B_R2_10001 |
MLL5234BT4 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | TZM5234B-GS18 vs MLL5234BT4 |