TWCE757M010CCSZ000H
vs
M39006/22-0499
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
750 µF
750 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
880 mΩ
880 mΩ
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
26.97 mm
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
920.4 mA
Surface Mount
NO
NO
Tan Delta
50.0
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
7
Reference Standard
MIL-PRF-39006
Compare TWCE757M010CCSZ000H with alternatives
Compare M39006/22-0499 with alternatives