M39006/22-0499 vs M39006/22-0279H feature comparison

M39006/22-0499 Kyocera AVX Components

Buy Now Datasheet

M39006/22-0279H Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 750 µF 750 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 880 mΩ 880 mΩ
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-39006 MIL-PRF-39006
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 7 2

Compare M39006/22-0499 with alternatives

Compare M39006/22-0279H with alternatives