Part Details for M39006/22-0499 by Kyocera AVX Components
Overview of M39006/22-0499 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10104997-10C-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 4 Wall header. | |
10104997-C0C-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. | |
10104997-E0C-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Price & Stock for M39006/22-0499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/22-0499-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5360 | Buy Now |
Part Details for M39006/22-0499
M39006/22-0499 CAD Models
M39006/22-0499 Part Data Attributes
|
M39006/22-0499
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0499
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 750 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 880 mΩ | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0499
This table gives cross-reference parts and alternative options found for M39006/22-0499. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0499, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TWCE757M010CLLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/22-0499 vs TWCE757M010CLLZ070H |
M39006/30-0499H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | M39006/22-0499 vs M39006/30-0499H |
135D757X0010K0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/22-0499 vs 135D757X0010K0E3 |
M39006/22-0279H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | M39006/22-0499 vs M39006/22-0279H |
TWCE757M010CCLZ070H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/22-0499 vs TWCE757M010CCLZ070H |
M39006/22-0499H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | M39006/22-0499 vs M39006/22-0499H |
M39006/22-0059 | Kyocera AVX Components | $72.4057 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF | M39006/22-0499 vs M39006/22-0059 |
TWCE757M010CLSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/22-0499 vs TWCE757M010CLSZ0700 |
109D757X0010K0E3 | Vishay Intertechnologies | $90.3297 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, Through Hole Mount, AXIAL LEADED | M39006/22-0499 vs 109D757X0010K0E3 |
TWCE757M010CLSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 750uF, | M39006/22-0499 vs TWCE757M010CLSZ000H |