TWCE566K125CCSZ070H vs 135D566X9125K0 feature comparison

TWCE566K125CCSZ070H Kyocera AVX Components

Buy Now Datasheet

135D566X9125K0 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP VISHAY SPRAGUE
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RIPPLE CURRENT IS MEASURED AT 85CEL STANDARD: MIL-C-39006/22
Capacitance 56 µF 56 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1540 mΩ
JESD-609 Code e3 e0
Leakage Current 0.01 mA
Length 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 125 V 125 V
Ripple Current 702 mA 1800 mA
Surface Mount NO NO
Tan Delta 6.5
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code No
Manufacturer Series 135D
Package Shape TUBULAR PACKAGE
Packing Method TRAY
Reference Standard MIL-C-39006/25

Compare TWCE566K125CCSZ070H with alternatives