TWCE566K125CCSZ070H
vs
109D566X9125K0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85CEL
Capacitance
56 µF
56 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.53 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1540 mΩ
4100 mΩ
JESD-609 Code
e3
e0
Leakage Current
0.01 mA
0.01 mA
Length
26.97 mm
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
125 V
125 V
Ripple Current
702 mA
330 mA
Surface Mount
NO
NO
Tan Delta
6.5
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Factory Lead Time
16 Weeks
Package Shape
TUBULAR PACKAGE
Packing Method
TRAY
Compare TWCE566K125CCSZ070H with alternatives
Compare 109D566X9125K0 with alternatives