Part Details for TWCE566K125CCSZ070H by Kyocera AVX Components
Overview of TWCE566K125CCSZ070H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCE566K125CCSZ070H
TWCE566K125CCSZ070H CAD Models
TWCE566K125CCSZ070H Part Data Attributes
|
TWCE566K125CCSZ070H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCE566K125CCSZ070H
Kyocera AVX Components
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1540 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 702 mA | |
Surface Mount | NO | |
Tan Delta | 6.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCE566K125CCSZ070H
This table gives cross-reference parts and alternative options found for TWCE566K125CCSZ070H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCE566K125CCSZ070H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D566X9125K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCE566K125CCSZ070H vs 135D566X9125K0E3 |
M39006/22-0660H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | TWCE566K125CCSZ070H vs M39006/22-0660H |
M39006/22-0660H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCE566K125CCSZ070H vs M39006/22-0660H |
TWCE566K125CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 56uF, | Kyocera AVX Components | TWCE566K125CCSZ070H vs TWCE566K125CLLZ000H |
138D566X9125K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCE566K125CCSZ070H vs 138D566X9125K2 |
TWCE566K125CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 125V, 10% +Tol, 10% -Tol, 56uF | Kyocera AVX Components | TWCE566K125CCSZ070H vs TWCE566K125CLSZ0000 |
M39006/22-0660 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 56uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | TWCE566K125CCSZ070H vs M39006/22-0660 |
TWCE566K125CCLZ070H | Tantalum Capacitor, | Kyocera AVX Components | TWCE566K125CCSZ070H vs TWCE566K125CCLZ070H |
135D566X9125K0 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCE566K125CCSZ070H vs 135D566X9125K0 |
136D566X9125K0 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCE566K125CCSZ070H vs 136D566X9125K0 |