TWCE337K050CCSZ0000
vs
M39006/25-0144H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AVX CORP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (DRY/SOLID)
ESR
1530 mΩ
JESD-609 Code
e0
Leakage Current
0.009 mA
0.009 mA
Length
26.97 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
741 mA
741 mA
Surface Mount
NO
NO
Tan Delta
0.38
0.38
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Base Number Matches
1
5
Package Shape
TUBULAR PACKAGE
Reference Standard
MIL-PRF-39006/25
Compare TWCE337K050CCSZ0000 with alternatives
Compare M39006/25-0144H with alternatives