TWCE337K050CCSZ0000 vs TWAE337K050CBEZ0000 feature comparison

TWCE337K050CCSZ0000 Kyocera AVX Components

Buy Now Datasheet

TWAE337K050CBEZ0000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks 25 Weeks
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9.52 mm 9.52 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 1530 mΩ 800 mΩ
JESD-609 Code e0 e0
Leakage Current 0.009 mA 0.0025 mA
Length 26.97 mm 26.97 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 741 mA 741 mA
Surface Mount NO NO
Tan Delta 0.38
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Packing Method TRAY

Compare TWCE337K050CCSZ0000 with alternatives

Compare TWAE337K050CBEZ0000 with alternatives