M39006/25-0144H vs M39006/31-0144H feature comparison

M39006/25-0144H Nissei Electric Co Ltd

Buy Now Datasheet

M39006/31-0144H Nissei Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer NISSEI ELECTRIC CO LTD NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.009 mA 0.009 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39006/25 MIL-PRF-39006/31
Ripple Current 741 mA 741 mA
Surface Mount NO NO
Tan Delta 0.38 0.19
Terminal Shape WIRE WIRE
Base Number Matches 5 4

Compare M39006/25-0144H with alternatives

Compare M39006/31-0144H with alternatives