TWCA226K075CCLZ000H vs M39006/31-0066 feature comparison

TWCA226K075CCLZ000H Kyocera AVX Components

Buy Now Datasheet

M39006/31-0066 Vishay Tansitor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP VISHAY TANSITOR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET) TANTALUM (WET)
ESR 5130 mΩ
JESD-609 Code e0
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Base Number Matches 1 6
Manufacturer Series M39006/31
Package Shape TUBULAR PACKAGE
Reference Standard MIL-PRF-39006/31
Tan Delta 0.0425

Compare TWCA226K075CCLZ000H with alternatives

Compare M39006/31-0066 with alternatives