M39006/31-0066 vs CT4E/69FEA22UF10%75V feature comparison

M39006/31-0066 Vishay Tansitor

Buy Now Datasheet

CT4E/69FEA22UF10%75V Firadec

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR FIRADEC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series M39006/31
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-PRF-39006/31
Surface Mount NO NO
Tan Delta 0.0425 0.12
Terminal Shape WIRE WIRE
Base Number Matches 6 1
Rohs Code Yes
Additional Feature STANDARD: BS9073F032
JESD-609 Code e3
Leakage Current 0.003 mA
Ripple Current 140 mA
Terminal Finish Tin (Sn)

Compare M39006/31-0066 with alternatives

Compare CT4E/69FEA22UF10%75V with alternatives