TVS07FCI11-35SF459LFC vs MT934T11K35S feature comparison

TVS07FCI11-35SF459LFC Amphenol Corporation

Buy Now Datasheet

MT934T11K35S TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature EMI SHIELD, STANDARD: MIL-DTL-38999, TRI-START MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0122
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD (50)
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION/FLUID/IMMERSION/MOISTURE RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 11
Termination Type SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare TVS07FCI11-35SF459LFC with alternatives

Compare MT934T11K35S with alternatives