Part Details for TVS07FCI11-35SF459LFC by Amphenol Corporation
Overview of TVS07FCI11-35SF459LFC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07FCI11-35SF459LFC
TVS07FCI11-35SF459LFC CAD Models
TVS07FCI11-35SF459LFC Part Data Attributes
|
TVS07FCI11-35SF459LFC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07FCI11-35SF459LFC
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD, STANDARD: MIL-DTL-38999, TRI-START | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for TVS07FCI11-35SF459LFC
This table gives cross-reference parts and alternative options found for TVS07FCI11-35SF459LFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07FCI11-35SF459LFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07BCI11-35SF459LFC | MIL Series Connector, 13 Contact(s), Bronze, Female, Solder Terminal, Receptacle | Amphenol Corporation | TVS07FCI11-35SF459LFC vs TVS07BCI11-35SF459LFC |
TV07ZNCI11-35SF459 | MIL SERIES CONNECTOR, | Amphenol Corporation | TVS07FCI11-35SF459LFC vs TV07ZNCI11-35SF459 |
TV07WCI11-35SF459 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | TVS07FCI11-35SF459LFC vs TV07WCI11-35SF459 |
TVS07FCI11-35SF459 | MIL Series Connector | Amphenol Corporation | TVS07FCI11-35SF459LFC vs TVS07FCI11-35SF459 |