TVS07FCI11-35SF459LFC vs TVS07BCI11-35SF459LFC feature comparison

TVS07FCI11-35SF459LFC Amphenol Corporation

Buy Now Datasheet

TVS07BCI11-35SF459LFC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature EMI SHIELD, STANDARD: MIL-DTL-38999, TRI-START EMI SHIELD, STANDARD: MIL-DTL-38999, TRI-START
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) GOLD (50)
Contact Finish Termination GOLD (50) GOLD (50)
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/FLUID/IMMERSION/MOISTURE RESISTANT CORROSION/FLUID/IMMERSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY BRONZE
Shell Size 11 11
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1

Compare TVS07FCI11-35SF459LFC with alternatives

Compare TVS07BCI11-35SF459LFC with alternatives