TVP5150AM1PBSR
vs
TVP5150AM1IPBSRQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
parentfamilyid
900063
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
TQFP-32
TFQFP, TQFP32,.28SQ
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
6.8
6.8
Average Weight (mg)
180.75
180.75
CO2e (mg)
1229.1
1229.1
Samacsys Description
TEXAS INSTRUMENTS - TVP5150AM1PBSR - VIDEO DECODER, NTSC/PAL/SECAM, TQFP-32
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-06-22 02:40:13
Total Weight
226.498095
Category CO2 Kg
6.8
6.8
CO2
1540.187046
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Consumer IC Type
COLOR SIGNAL DECODER
COLOR SIGNAL DECODER
Input Type
R-Y; B-Y; Y
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP32,.28SQ
TQFP32,.28SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
32.9 mA
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Video Standard
PAL;NTSC;SECAM
Width
5 mm
5 mm
Base Number Matches
1
1
Qualifications
AEC-Q100
Screening Level
AEC-Q100
Compare TVP5150AM1PBSR with alternatives
Compare TVP5150AM1IPBSRQ with alternatives