TVP5150AM1IPBSRQ
vs
TVP5150AM1IPBSQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
TFQFP, TQFP32,.28SQ
TQFP-32
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
6.8
6.8
Average Weight (mg)
180.75
180.75
CO2e (mg)
1229.1
1229.1
Category CO2 Kg
6.8
6.8
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Qualifications
AEC-Q100
AEC-Q100
Consumer IC Type
COLOR SIGNAL DECODER
COLOR SIGNAL DECODER
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Equivalence Code
TQFP32,.28SQ
TQFP32,.28SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
1.95 V
1.95 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
parentfamilyid
900063
Samacsys Description
Ultralow-Power NTSC/PAL/SECAM Video Decoder
Samacsys Manufacturer
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
226.645143
CO2
1541.1869723999998
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Input Type
R-Y; B-Y; Y
JESD-609 Code
e4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
32.9 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Video Standard
PAL;NTSC;SECAM
Compare TVP5150AM1IPBSRQ with alternatives
Compare TVP5150AM1IPBSQ1 with alternatives