Part Details for TVP5150AM1IPBSRQ by Texas Instruments
Overview of TVP5150AM1IPBSRQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVP5150AM1IPBSRQ
TVP5150AM1IPBSRQ CAD Models
TVP5150AM1IPBSRQ Part Data Attributes
|
TVP5150AM1IPBSRQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5150AM1IPBSRQ
Texas Instruments
Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP32,.28SQ | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for TVP5150AM1IPBSRQ
This table gives cross-reference parts and alternative options found for TVP5150AM1IPBSRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5150AM1IPBSRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5150AM1PBSR | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBSRQ vs TVP5150AM1PBSR |
TVP5150AM1IPBSRG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150AM1IPBSRQ vs TVP5150AM1IPBSRG4 |
TVP5150AM1PBS | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBSRQ vs TVP5150AM1PBS |
TVP5150AM1IPBSR | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | Texas Instruments | TVP5150AM1IPBSRQ vs TVP5150AM1IPBSR |
TVP5150AM1MPBSREP | Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 | Texas Instruments | TVP5150AM1IPBSRQ vs TVP5150AM1MPBSREP |
TVP5150AM1IPBSRQ1 | COLOR SIGNAL DECODER, PQFP32, PLASTIC, TQFP-32 | Texas Instruments | TVP5150AM1IPBSRQ vs TVP5150AM1IPBSRQ1 |
TVP5150AM1PBSRG4 | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | Texas Instruments | TVP5150AM1IPBSRQ vs TVP5150AM1PBSRG4 |