TV07RW-19-11SD vs DTS24S19-11SD feature comparison

TV07RW-19-11SD Amphenol Corporation

Buy Now Datasheet

DTS24S19-11SD TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Base Number Matches 1 2
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare TV07RW-19-11SD with alternatives

Compare DTS24S19-11SD with alternatives