TV07RW-19-11SD
vs
D38999/24S-F-11JD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
HI REL CONNECTORS INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
16 Weeks
Additional Feature
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
YES
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
19
F
Termination Type
CRIMP
CRIMP
Total Number of Contacts
11
11
Base Number Matches
1
1
Contact Quantities
11
Contact Sizes
16
Degrees of Rotation
62
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
D
Unique Insert Number
F11
Compare TV07RW-19-11SD with alternatives
Compare D38999/24S-F-11JD with alternatives