Part Details for DTS24S19-11SD by TE Connectivity
Overview of DTS24S19-11SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5111SDZ | Analog Devices | Evaluation board | |
EVAL-AD4111SDZ | Analog Devices | Evaluation Board I.C. |
Part Details for DTS24S19-11SD
DTS24S19-11SD CAD Models
DTS24S19-11SD Part Data Attributes
|
DTS24S19-11SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24S19-11SD
TE Connectivity
11 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |
Alternate Parts for DTS24S19-11SD
This table gives cross-reference parts and alternative options found for DTS24S19-11SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24S19-11SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24S-F-11JD | MIL Series Connector, 11 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24S19-11SD vs D38999/24S-F-11JD |
DTS24N19-11SD | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24S19-11SD vs DTS24N19-11SD |
DTS24W19-11JD | MIL Series Connector | TE Connectivity | DTS24S19-11SD vs DTS24W19-11JD |
D38999/24MF11SD | CONNECTOR, 11 CONTACT(S), COMPOSITE, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | DTS24S19-11SD vs D38999/24MF11SD |
D38999/24ZF11JD | MIL Series Connector | Amphenol Corporation | DTS24S19-11SD vs D38999/24ZF11JD |
DTS24S19-11SD | CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | DTS24S19-11SD vs DTS24S19-11SD |
D38999/24CF11SD | MIL Series Connector, 11 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24S19-11SD vs D38999/24CF11SD |
TVS07RB-19-11SD | MIL Series Connector, 11 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24S19-11SD vs TVS07RB-19-11SD |
TVS07RF19-11JD | MIL Series Connector | Amphenol Corporation | DTS24S19-11SD vs TVS07RF19-11JD |
D38999/24TF11SD | MIL Series Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24S19-11SD vs D38999/24TF11SD |