TTDLF2000SD vs TTDLF2000LB feature comparison

TTDLF2000SD Coilcraft Inc

Buy Now Datasheet

TTDLF2000LB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 3.94 mm 3.94 mm
Inductance 5 µH 5 µH
JESD-609 Code e0 e1
Length 8.13 mm 8.13 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.1 A 0.1 A
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Width 5.03 mm 5.03 mm
Base Number Matches 1 1
Additional Feature TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION

Compare TTDLF2000SD with alternatives

Compare TTDLF2000LB with alternatives