Part Details for TTDLF2000LB by Coilcraft Inc
Overview of TTDLF2000LB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTDLF 2000LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for TTDLF2000LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 0.1A, 8 PIN(S) | 16 |
|
$2.4745 / $3.9592 | Buy Now |
Part Details for TTDLF2000LB
TTDLF2000LB CAD Models
TTDLF2000LB Part Data Attributes
|
TTDLF2000LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTDLF2000LB
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.94 mm | |
Inductance | 5 µH | |
JESD-609 Code | e1 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5.03 mm |
Alternate Parts for TTDLF2000LB
This table gives cross-reference parts and alternative options found for TTDLF2000LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTDLF2000LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TTDLF2000SC | Coilcraft Inc | Check for Price | Data Line Filter, 2 Function(s), 0.1A, PACKAGE-8 | TTDLF2000LB vs TTDLF2000SC |
TTDLF2000LC | Coilcraft Inc | Check for Price | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | TTDLF2000LB vs TTDLF2000LC |
TTDLF3000 | Coilcraft Inc | Check for Price | 3 FUNCTIONS, 0.1A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8 | TTDLF2000LB vs TTDLF3000 |
TTDLF3000SC | Coilcraft Inc | Check for Price | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | TTDLF2000LB vs TTDLF3000SC |
TTDLF3000SD | Coilcraft Inc | Check for Price | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | TTDLF2000LB vs TTDLF3000SD |
TTDLF3000LB | Coilcraft Inc | Check for Price | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | TTDLF2000LB vs TTDLF3000LB |
TTDLF3000LD | Coilcraft Inc | Check for Price | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | TTDLF2000LB vs TTDLF3000LD |