TTDLF2000LB vs TTDLF3000 feature comparison

TTDLF2000LB Coilcraft Inc

Buy Now Datasheet

TTDLF3000 Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 3.94 mm
Inductance 5 µH 5 µH
JESD-609 Code e1 e0
Length 8.13 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 3
Number of Terminals 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.1 A 0.1 A
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Width 5.03 mm
Base Number Matches 1 1
Manufacturer Series TTDLF

Compare TTDLF2000LB with alternatives

Compare TTDLF3000 with alternatives