TTDLF-2000 vs EPA3484J feature comparison

TTDLF-2000 Coilcraft Inc

Buy Now Datasheet

EPA3484J PCA Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC PCA ELECTRONICS INC
Package Description SURFACE MOUNT PACKAGE-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 3.94 mm 3.051 mm
Inductance 5 µH 5 µH
JESD-609 Code e0 e0
Length 8.13 mm 6.99 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Rated Current 0.1 A
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Width 5.03 mm 5.03 mm
Base Number Matches 1 1

Compare TTDLF-2000 with alternatives

Compare EPA3484J with alternatives