EPA3484J vs TTDLF3000 feature comparison

EPA3484J PCA Electronics Inc

Buy Now Datasheet

TTDLF3000 Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PCA ELECTRONICS INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 3.051 mm
Inductance 5 µH 5 µH
JESD-609 Code e0 e0
Length 6.99 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 3
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Width 5.03 mm
Base Number Matches 1 1
Manufacturer Series TTDLF
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Rated Current 0.1 A

Compare EPA3484J with alternatives

Compare TTDLF3000 with alternatives