TTDLF-2000
vs
TTDLF3000LB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
SURFACE MOUNT PACKAGE-8
ROHS COMPLIANT PACKAGE-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.25 Ω
0.25 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
3.94 mm
3.94 mm
Inductance
5 µH
5 µH
JESD-609 Code
e0
e1
Length
8.13 mm
8.13 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
2
3
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.1 A
0.1 A
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Silver/Copper (Sn/Ag/Cu)
Width
5.03 mm
5.03 mm
Base Number Matches
1
1
Additional Feature
TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION
Compare TTDLF-2000 with alternatives
Compare TTDLF3000LB with alternatives