TT11DGPC104 vs TT11DGPC1 feature comparison

TT11DGPC104 TE Connectivity

Buy Now Datasheet

TT11DGPC1 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
JESD-609 Code e4 e4
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Factory Lead Time 17 Weeks
Actuator Angle 26 deg
Actuator Finish GOLD
Actuator Length 0.21 inch
Actuator Type BATON SHORT TYPE
Body Breadth 5.334 mm
Body Color BLACK
Body Height 22.86 mm
Body Length or Diameter 8.128 mm
Bushing Diameter 0.24 inch
Bushing Length 0.22 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD OVER NICKEL
Contact Current(AC)-Max 0.4 A
Contact Current(DC)-Max 0.4 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact Function ON-ON
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 1000 V
Electrical Life 20000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 3
Sealing EPOXY TERMINAL SEALED
Solderability WAVE
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Terminal Length 0.13 inch
Termination Type SOLDER
Washability SOLVENT

Compare TT11DGPC104 with alternatives

Compare TT11DGPC1 with alternatives