TSXPC860SRVZP40D vs TSPC860MHVZPU40B feature comparison

TSXPC860SRVZP40D Atmel Corporation

Buy Now Datasheet

TSPC860MHVZPU40B Thales Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP THOMSON-CSF SEMICONDUCTORS
Part Package Code BGA BGA
Package Description PLASTIC, BGA-357 ,
Pin Count 357 357
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e0
Length 25 mm
Low Power Mode YES NO
Number of Terminals 357 357
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 3

Compare TSXPC860SRVZP40D with alternatives

Compare TSPC860MHVZPU40B with alternatives