TSXPC860SRVZP40D vs TSXPC860SRMZP40D feature comparison

TSXPC860SRVZP40D Atmel Corporation

Buy Now Datasheet

TSXPC860SRMZP40D Atmel Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA BGA
Package Description PLASTIC, BGA-357 PLASTIC, BGA-357
Pin Count 357 357
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B357 S-PBGA-B357
JESD-609 Code e0 e0
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 357 357
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA357,19X19,50 BGA357,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.05 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare TSXPC860SRVZP40D with alternatives

Compare TSXPC860SRMZP40D with alternatives