TSX88915TMW100
vs
TS88915TVW100
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
ATMEL CORP
Package Description
,
CERAMIC, LCC-28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Input Conditioning
MUX
MUX
JESD-30 Code
S-CQCC-J28
S-CQCC-J28
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
1
Number of Terminals
28
28
Number of True Outputs
7
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
0.75 ns
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
fmax-Min
100 MHz
100 MHz
Base Number Matches
3
4
Rohs Code
No
Part Package Code
QLCC
Pin Count
28
JESD-609 Code
e0
Length
11.43 mm
Max I(ol)
0.036 A
Moisture Sensitivity Level
2
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
225
Seated Height-Max
2.99 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare TSX88915TMW100 with alternatives
Compare TS88915TVW100 with alternatives