TS88915TVW100 vs TS88915TMWB/T100 feature comparison

TS88915TVW100 Thomson-CSF Compsants Specific

Buy Now Datasheet

TS88915TMWB/T100 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC ATMEL CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-J28 S-CQCC-J28
JESD-609 Code e0 e0
Max I(ol) 0.036 A 0.036 A
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 4
Part Package Code QLCC
Package Description QCCJ, LDCC28,.5SQ
Pin Count 28
Input Conditioning MUX
Length 11.43 mm
Logic IC Type PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 2
Number of Functions 1
Number of Inverted Outputs
Number of True Outputs 8
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 225
Same Edge Skew-Max (tskwd) 0.75 ns
Screening Level MIL-STD-883
Seated Height-Max 2.99 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 11.43 mm
fmax-Min 100 MHz

Compare TS88915TMWB/T100 with alternatives