Part Details for TSX88915TMW100 by Thales Group
Overview of TSX88915TMW100 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSX88915TMW100
TSX88915TMW100 CAD Models
TSX88915TMW100 Part Data Attributes
|
TSX88915TMW100
Thales Group
Buy Now
Datasheet
|
Compare Parts:
TSX88915TMW100
Thales Group
PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | S-CQCC-J28 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
fmax-Min | 100 MHz |
Alternate Parts for TSX88915TMW100
This table gives cross-reference parts and alternative options found for TSX88915TMW100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX88915TMW100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS88915TVW100 | Atmel Corporation | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | TSX88915TMW100 vs TS88915TVW100 |
TS(X)88915TCW100 | Thales Group | Check for Price | IC PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CQCC28, Clock Driver | TSX88915TMW100 vs TS(X)88915TCW100 |
TS88915TCW100 | Teledyne e2v | Check for Price | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | TSX88915TMW100 vs TS88915TCW100 |
TS88915TVWD/T100 | Thales Group | Check for Price | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | TSX88915TMW100 vs TS88915TVWD/T100 |
TS88915TMWD/T100 | Atmel Corporation | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | TSX88915TMW100 vs TS88915TMWD/T100 |
TS88915TMW100 | Thales Group | Check for Price | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | TSX88915TMW100 vs TS88915TMW100 |
TS88915TVWB/T100 | Atmel Corporation | Check for Price | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | TSX88915TMW100 vs TS88915TVWB/T100 |
TS88915TMWD/T100 | Teledyne e2v | Check for Price | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | TSX88915TMW100 vs TS88915TMWD/T100 |
TS88915TMW100 | Teledyne e2v | Check for Price | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | TSX88915TMW100 vs TS88915TMW100 |
TSX88915TCW100 | Teledyne e2v | Check for Price | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | TSX88915TMW100 vs TSX88915TCW100 |