TSS70LRW vs BAS70 feature comparison

TSS70LRW Taiwan Semiconductor

Buy Now Datasheet

BAS70 Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SECOS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-N2 R-PDSO-G3
JESD-609 Code e4
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.225 W
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Gold (Au)
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 41
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TSS70LRW with alternatives

Compare BAS70 with alternatives