BAS70 vs BAS70212 feature comparison

BAS70 Philips Semiconductors

Buy Now Datasheet

BAS70212 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V 1 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.07 A 0.07 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Base Number Matches 41 1
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Terminal Form GULL WING
Terminal Position DUAL

Compare BAS70212 with alternatives