TSS70LRW
vs
CMUD6263EBK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.32 V
JESD-30 Code
R-PDSO-N2
R-PDSO-F3
JESD-609 Code
e4
e0
Non-rep Pk Forward Current-Max
0.1 A
0.1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.07 A
0.07 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.25 W
Rep Pk Reverse Voltage-Max
70 V
70 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Gold (Au)
TIN LEAD
Terminal Form
NO LEAD
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
R-PDSO-F3
Pin Count
3
Qualification Status
Not Qualified
Compare TSS70LRW with alternatives
Compare CMUD6263EBK with alternatives